TE Connectivity 1623757-2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623757-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.