Through-hole fixed resistor with 200 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and a 300V operating voltage rating. This molded TO-220 package component operates between -55°C and 125°C, with radial terminations and a 20.32mm lead pitch. RoHS compliant and supplied in bulk packaging.
TE Connectivity 1623775-9 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 1inch |
| Lead Length | 5.46mm |
| Lead Pitch | 20.32mm |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MPC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623775-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.