TE Connectivity 1623776-1 technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 2.54mm |
| Height | 1inch |
| Lead Pitch | 5.08mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MPC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.