TE Connectivity 1623782-7 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9mm |
| ELV | Compliant |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623782-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.