TE Connectivity 1623819-9 technical specifications.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 6.4mm |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | SBL, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623819-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.