TE Connectivity 1623854-3 technical specifications.
| Height | 0.299inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 4265, Citec |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.224inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1623854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.