TE Connectivity 1623895-3 technical specifications.
| Height | 0.331inch |
| Length | 0.268inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 416, Citec |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623895-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.