TE Connectivity 1623912-2 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3270, Citec |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623912-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.