The 12-Turn Variable Resistor is a surface mount component with a gull wing termination. It has a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 150°C. The resistor is available in a packaging quantity of 500 units per rail or tube. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1623912-4 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3270, Citec |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.175inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1623912-4 to view detailed technical specifications.
No datasheet is available for this part.