The 1623912-8 is a variable resistor from TE Connectivity with a resistance of 50kR and a tolerance of 10%. It has 12 turns and is available in a package quantity of 500. The resistor is packaged in a rail/Tube and has a termination of Gull Wing. It is not RoHS compliant and is not radiation hardened. The variable resistor has a maximum power dissipation of 250mW and operates between -65°C and 150°C.
TE Connectivity 1623912-8 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3270, Citec |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.175inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1623912-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.