TE Connectivity 1623916-8 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623916-8 to view detailed technical specifications.
No datasheet is available for this part.