This 2.5mm diameter axial resistor features a cylindrical construction and 0R resistance. It is lead free and RoHS compliant, with a maximum power dissipation of 250mW. The resistor is available in a package quantity of 4000, packaged in tape and reel. It has a military standard of Not and is suitable for operation between -55°C and 125°C.
TE Connectivity 1623934-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ZR, Neohm |
| Termination | Axial |
| Tolerance | 0% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623934-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.