TE Connectivity 1623934-2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ZR, Neohm |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623934-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.