INDUCTOR 22UH 232MA AXIAL
TE Connectivity 1624013-4 technical specifications.
| Package/Case | Axial |
| Current | 79mA |
| Current Rating | 232mA |
| DC Resistance (DCR) | 28R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 0.394inch |
| Max DC Current | 232mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624013-4 to view detailed technical specifications.
No datasheet is available for this part.