
The 54mA Axial Inductor is a fixed inductor with a current rating of 54mA and a DC resistance of 60 ohms. It has an inductance of 680 microhenries and a length of 7 millimeters. This inductor is designed for through hole mounting and has a maximum operating temperature of 100°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The inductor is RoHS compliant and has a self resonant frequency of 4 MHz.
TE Connectivity 1624032-1 technical specifications.
| Package/Case | Axial |
| Current Rating | 54mA |
| DC Current | 54mA |
| DC Resistance (DCR) | 60R |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 54mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.