TE Connectivity 1624084-1 technical specifications.
| Package/Case | Molded |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 10.65mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.