Surface mount general purpose fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 250mA current rating, and 1.6Ω DC resistance. Packaged in a 1812 SMD chip case, this unshielded inductor operates from -30°C to 100°C and is RoHS compliant.
TE Connectivity 1624094-1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| ELV | Compliant |
| Height | 0.126inch |
| Inductance | 10uH |
| Length | 0.177inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.