TE Connectivity 1624097-5 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Resistance (DCR) | 2R |
| Depth | 5mm |
| Height | 0.209inch |
| Inductance | 22uH |
| Length | 0.512inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624097-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.