TE Connectivity 1624108-3 technical specifications.
| Package/Case | 0402 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| ELV | Compliant |
| Height | 0.013inch |
| Inductance | 1nH |
| Length | 0.04inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624108-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.