
The 0805 ferrite inductor from TE Connectivity is a surface mount component with a current rating of 850mA and a DC resistance of 50mR. It operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. The inductor is packaged in a 0805 case size and is available in quantities of 4000 per reel.
TE Connectivity 1624117-3 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 50mR |
| Depth | 1.25mm |
| Height | 0.043inch |
| Impedance | 60R |
| Length | 0.079inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-L, Sigma Inductors |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624117-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.