
TE Connectivity 1624117-4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BMB-A, Sigma Inductors |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624117-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.