TE Connectivity 1624117-5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BMB-A, Sigma Inductors |
| Tolerance | 25% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624117-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.