
TE Connectivity 1624117-6 technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.043inch |
| Length | 0.079inch |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-B, Sigma Inductors |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624117-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.