TE Connectivity 1624122-3 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624122-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.