
TE Connectivity 1624134-2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| Depth | 20.4mm |
| Length | 60.7mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624134-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.