TE Connectivity 1624144-1 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.