TE Connectivity 1624199-9 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 470kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 17P, Citec |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624199-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.