TE Connectivity 1624242-2 technical specifications.
| Package/Case | Axial |
| Length | 0.602inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | KNP, CGS |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624242-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.