
The 15R 5% Axial Through-Hole Fixed Resistor is a through-hole mounted component with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 3W and is available in a package quantity of 1000 units per reel. This RoHS compliant resistor features a tolerance of 5% and is part of the RSS and CGS series.
TE Connectivity 1624246-9 technical specifications.
| Package/Case | Axial |
| Length | 0.591inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624246-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
