TE Connectivity's 1624247-2 is a through-hole fixed resistor with a resistance of 51kR and a tolerance of 5%. It has a maximum power dissipation of 5W and is available in an axial package. The resistor is packaged in tape and reel quantities of 1000. It is RoHS compliant and available in the RSS and CGS series.
TE Connectivity 1624247-2 technical specifications.
| Package/Case | Axial |
| Length | 0.945inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.