TE Connectivity 1624247-8 technical specifications.
| Package/Case | Axial |
| Length | 0.945inch |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624247-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.