
TE Connectivity 1624250-2 technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6538 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.112inch |
| Length | 0.255inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Tolerance | 5% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.