TE Connectivity 1624267-1 technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.21inch |
| Length | 0.478inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Tolerance | 1% |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.