TE Connectivity 1624304-1 technical specifications.
| Package/Case | Molded |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.16kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.