TE Connectivity 1624329-6 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Citec |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624329-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.