TE Connectivity 1624332-2 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Citec |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624332-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.