TE Connectivity 1625811-9 technical specifications.
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 5mm |
| Height | 0.728inch |
| Lead Pitch | 10mm |
| Length | 0.197inch |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | HPR, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625811-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.