
RESISTOR, CURRENT SENSE, METAL FOIL, 0.05ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
TE Connectivity 1625854-3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Natural |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | RC, CGS |
| Termination | SMD/SMT |
| Tolerance | 0% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
