
TE Connectivity 1625854-4 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | RC, CGS |
| Size Code | 1206 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625854-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.