TE Connectivity 1625857-5 technical specifications.
| Package/Case | 1206 |
| Height | 0.02inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 30MR |
| RoHS Compliant | Yes |
| Series | RH73, CGS |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625857-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.