TE Connectivity 1625858-2 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.02inch |
| Length | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | RH73, CGS |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625858-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.