Thin film chip resistor, 0603 (1608 metric) case code, featuring 51.1kR resistance with a tight 0.1% tolerance. This surface mount component offers 1/6W (167mW) maximum power dissipation and a 75V operating supply voltage, with a DC rated voltage of 100V. Operating across a -55°C to +155°C temperature range, it boasts a 25ppm/°C temperature coefficient and is supplied in tape and reel packaging.
TE Connectivity 1625867-7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1kR |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625867-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.