TE Connectivity 1625883-6 technical specifications.
| Package/Case | Conformal |
| Diameter | 3.5mm |
| Length | 10mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 150R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625883-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.