TE Connectivity 1625885-3 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625885-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.