TE Connectivity 1625889-2 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.472inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625889-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.