
General purpose fixed resistor featuring metal oxide film construction. This through-hole mount component offers 10 ohm resistance with a 5% tolerance and a temperature coefficient of 300 ppm/°C. It is rated for 2W maximum power dissipation and 350V DC. The axial leaded design includes a cylindrical body with a 5mm height and 12mm width, and 25mm lead length. RoHS compliant and ELV compliant.
TE Connectivity 1625890-6 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| ELV | Compliant |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625890-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.