TE Connectivity 1625893-6 technical specifications.
| Package/Case | Axial |
| Length | 0.984inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625893-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.