TE Connectivity 1625894-1 technical specifications.
| Package/Case | Radial |
| Length | 0.709inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | RSSF, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.