TE Connectivity 1625932-4 technical specifications.
| Actuator Length | 1.5inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | L, Citec |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625932-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.