TE Connectivity 1625937-1 technical specifications.
| Height | 0.906inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 330kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PC910, Citec |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.